
* Images are for reference only
TRN 1-0513
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRN 1-0513
- JLCPCB Part #
- C6289939
- Package
- SIP,11.9x7.7mm
- Description
- -40℃~+90℃ 1 1.1W 1.6kV 100kHz 11.9mm 11mm 13.2V 15V 330uF 35mA 7.7mm 70mA 82% Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$14.9874
10+
$14.3180
30+
$13.1599
100+
$12.1486
Welcome back, may I help you?